




WS0850101F050WA | |
|---|---|
DigiKey Part Number | EG5480-ND |
Manufacturer | |
Manufacturer Product Number | WS0850101F050WA |
Description | SWITCH SNAP ACTION SPDT 1A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | WS0850101F050WA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 50gf | |
Release Force | - | |
Operating Position | 0.528" (13.4mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.51000 | kr.31.51 |
| 10 | kr.26.08000 | kr.260.80 |
| 25 | kr.24.18960 | kr.604.74 |
| 50 | kr.22.85220 | kr.1,142.61 |
| 100 | kr.21.58940 | kr.2,158.94 |
| 300 | kr.19.72787 | kr.5,918.36 |
| 500 | kr.18.91732 | kr.9,458.66 |
| 1.000 | kr.17.86955 | kr.17,869.55 |
| Unit Price without VAT: | kr.31.51000 |
|---|---|
| Unit Price with VAT: | kr.39.38750 |



