




ULV8F2HSS341 | |
|---|---|
DigiKey Part Number | EG5366-ND |
Manufacturer | |
Manufacturer Product Number | ULV8F2HSS341 |
Description | SWITCH PUSHBUTTON DPDT 3A 250V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV8F2HSS341 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 3 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 25.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.145.90000 | kr.145.90 |
| 20 | kr.120.43400 | kr.2,408.68 |
| 40 | kr.115.17750 | kr.4,607.10 |
| 60 | kr.112.20783 | kr.6,732.47 |
| 100 | kr.108.56930 | kr.10,856.93 |
| 260 | kr.102.06488 | kr.26,536.87 |
| 500 | kr.97.82924 | kr.48,914.62 |
| Unit Price without VAT: | kr.145.90000 |
|---|---|
| Unit Price with VAT: | kr.182.37500 |


