Round Tactile Switch Cap Black Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL6200CBLK

DigiKey Part Number
141-TL6200CBLK-ND
Manufacturer
Manufacturer Product Number
TL6200CBLK
Description
ROUND TACTILE SWITCH CAP BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Round Tactile Switch Cap Black Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Switch Type
Tactile
Shape
Round
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
TL6200 Series
Mounting Type
Snap Fit
Size
6.50mm Dia x 3.50mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 617
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.3.62000kr.36.20
25kr.3.47720kr.86.93
50kr.3.37580kr.168.79
100kr.3.27670kr.327.67
250kr.3.15044kr.787.61
500kr.3.05786kr.1,528.93
3.000kr.2.83076kr.8,492.28
6.000kr.2.74748kr.16,484.88
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750