TL6105DF130QP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 4.540
Unit Price: kr.8.05000
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
What Switch do You Need?
How Many Poles do you need?

TL6105DF130QP

DigiKey Part Number
TL6105DF130QP-ND
Manufacturer
Manufacturer Product Number
TL6105DF130QP
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
7.20mm x 7.20mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Obsolete
Operating Force
130gf
Circuit
SPST-NO
Features
Grounding Pin, Sealed - Fully
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Material
Polyamide (PA), Nylon
Actuator Type
Standard
Switch Travel
0.50mm
Mounting Type
Mechanical Life
80,000 Cycles
Actuator Height off PCB, Vertical
10.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL6105DF160QPE-Switch4.540EG2653-NDkr.8.05000Similar
Obsolete
This product is no longer manufactured. View Substitutes