



TL59NF160Q | |
|---|---|
DigiKey Part Number | EG2532CT-ND - Cut Tape (CT) EG2532TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TL59NF160Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL59NF160Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polybutylene Terephthalate (PBT) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.63800 | kr.16.38 |
| 25 | kr.1.53080 | kr.38.27 |
| 100 | kr.1.37220 | kr.137.22 |
| 250 | kr.1.27180 | kr.317.95 |
| 500 | kr.1.20000 | kr.600.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.13299 | kr.1,132.99 |
| 2.000 | kr.1.07098 | kr.2,141.96 |
| 3.000 | kr.1.03723 | kr.3,111.69 |
| 5.000 | kr.0.99739 | kr.4,986.95 |
| 7.000 | kr.0.97279 | kr.6,809.53 |
| 10.000 | kr.0.94812 | kr.9,481.20 |
| 25.000 | kr.0.89124 | kr.22,281.00 |
| 50.000 | kr.0.85411 | kr.42,705.50 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |










