Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
TL3340AF160QG
TL3340AF160QG
What Switch do You Need?

TL3340AF160QG

DigiKey Part Number
EG4627TR-ND - Tape & Reel (TR)
EG4627CT-ND - Cut Tape (CT)
EG4627DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3340AF160QG
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TL3340AF160QG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
3.40mm
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
4.00mm x 3.30mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-35°C ~ 85°C
Actuator Material
Polyphthalamide (PPA)
Switch Travel
0.20mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161.128
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.54000kr.3.54
10kr.3.02200kr.30.22
25kr.2.81880kr.70.47
100kr.2.51800kr.251.80
250kr.2.33228kr.583.07
500kr.2.20150kr.1,100.75
1.000kr.2.08056kr.2,080.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.96990kr.3,939.80
4.000kr.1.86989kr.7,479.56
6.000kr.1.81629kr.10,897.74
10.000kr.1.75381kr.17,538.10
14.000kr.1.71564kr.24,018.96
20.000kr.1.67769kr.33,553.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.54000
Unit Price with VAT:kr.4.42500