




TL3312NF160Q | |
|---|---|
DigiKey Part Number | EG5715TR-ND - Tape & Reel (TR) EG5715CT-ND - Cut Tape (CT) EG5715DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3312NF160Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3312NF160Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.35mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.70mm x 3.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.2.44300 | kr.24.43 |
| 25 | kr.2.27880 | kr.56.97 |
| 100 | kr.2.03830 | kr.203.83 |
| 250 | kr.1.88812 | kr.472.03 |
| 500 | kr.1.78202 | kr.891.01 |
| 1.000 | kr.1.68344 | kr.1,683.44 |
| 2.500 | kr.1.56560 | kr.3,914.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.43729 | kr.11,498.32 |
| 16.000 | kr.1.37189 | kr.21,950.24 |
| 24.000 | kr.1.33726 | kr.32,094.24 |
| 40.000 | kr.1.29728 | kr.51,891.20 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |








