




TL3303F160QG | |
|---|---|
DigiKey Part Number | EG4607TR-ND - Tape & Reel (TR) EG4607CT-ND - Cut Tape (CT) EG4607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3303F160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3303F160QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.53000 | kr.5.53 |
| 10 | kr.4.73900 | kr.47.39 |
| 25 | kr.4.40840 | kr.110.21 |
| 100 | kr.3.93190 | kr.393.19 |
| 250 | kr.3.64220 | kr.910.55 |
| 500 | kr.3.44044 | kr.1,720.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.15435 | kr.4,731.52 |
| 3.000 | kr.2.99604 | kr.8,988.12 |
| 4.500 | kr.2.91135 | kr.13,101.08 |
| 7.500 | kr.2.81276 | kr.21,095.70 |
| 10.500 | kr.2.75257 | kr.28,901.99 |
| 15.000 | kr.2.69279 | kr.40,391.85 |
| Unit Price without VAT: | kr.5.53000 |
|---|---|
| Unit Price with VAT: | kr.6.91250 |

