

TL3302AF260QG | |
---|---|
DigiKey Part Number | EG4584TR-ND - Tape & Reel (TR) EG4584CT-ND - Cut Tape (CT) EG4584DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3302AF260QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3302AF260QG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 0.25mm | |
Mechanical Life | 30,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.48000 | kr.4.48 |
10 | kr.3.85900 | kr.38.59 |
25 | kr.3.59440 | kr.89.86 |
100 | kr.3.20900 | kr.320.90 |
250 | kr.2.97216 | kr.743.04 |
500 | kr.2.80666 | kr.1,403.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.800 | kr.2.53522 | kr.4,563.40 |
3.600 | kr.2.40796 | kr.8,668.66 |
5.400 | kr.2.33989 | kr.12,635.41 |
9.000 | kr.2.26062 | kr.20,345.58 |
12.600 | kr.2.21226 | kr.27,874.48 |
18.000 | kr.2.16419 | kr.38,955.42 |
Unit Price without VAT: | kr.4.48000 |
---|---|
Unit Price with VAT: | kr.5.60000 |