Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
What Switch do You Need?
Additional Requirements for Selecting a Switch

TL3302AF180QG

DigiKey Part Number
EG2528TR-ND - Tape & Reel (TR)
EG2528CT-ND - Cut Tape (CT)
EG2528DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3302AF180QG
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3302AF180QG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.00mm x 3.50mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
180gf
Circuit
SPST-NO
Features
Tactile Feedback
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Polyphenylene Sulfide (PPS)
Actuator Type
Rectangular Button
Switch Travel
0.25mm
Mounting Type
Mechanical Life
40,000 Cycles
Actuator Height off PCB, Vertical
4.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.428
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.29000kr.4.29
10kr.3.67900kr.36.79
25kr.3.42800kr.85.70
100kr.3.06010kr.306.01
250kr.2.83452kr.708.63
500kr.2.67644kr.1,338.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.2.41689kr.4,350.40
3.600kr.2.29503kr.8,262.11
5.400kr.2.22978kr.12,040.81
9.000kr.2.15378kr.19,384.02
12.600kr.2.10738kr.26,552.99
18.000kr.2.06126kr.37,102.68
Manufacturers Standard Package
Unit Price without VAT:kr.4.29000
Unit Price with VAT:kr.5.36250