



TL3301NF260QG | |
|---|---|
DigiKey Part Number | EG1868TR-ND - Tape & Reel (TR) EG1868CT-ND - Cut Tape (CT) EG1868DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301NF260QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301NF260QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.2.28900 | kr.22.89 |
| 25 | kr.2.13480 | kr.53.37 |
| 100 | kr.1.91040 | kr.191.04 |
| 250 | kr.1.76980 | kr.442.45 |
| 500 | kr.1.67038 | kr.835.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.1.55462 | kr.1,865.54 |
| 2.400 | kr.1.47161 | kr.3,531.86 |
| 3.600 | kr.1.42668 | kr.5,136.05 |
| 6.000 | kr.1.37395 | kr.8,243.70 |
| 8.400 | kr.1.34153 | kr.11,268.85 |
| 12.000 | kr.1.30913 | kr.15,709.56 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |










