Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3240F160YT

DigiKey Part Number
141-TL3240F160YTTR-ND - Tape & Reel (TR)
141-TL3240F160YTCT-ND - Cut Tape (CT)
141-TL3240F160YTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3240F160YT
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3240F160YT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.10mm x 6.10mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Illuminated
Part Status
Active
Illumination Type, Color
LED, Yellow
Circuit
SPST-NO
Illumination Voltage (Nominal)
2 VDC
Switch Function
Off-Mom
Operating Force
160gf
Contact Rating @ Voltage
0.05A @ 12VDC
Operating Temperature
-25°C ~ 70°C
Actuator Type
Plunger for Cap
Switch Travel
0.20mm
Mounting Type
Mechanical Life
200,000 Cycles
Actuator Height off PCB, Vertical
7.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.059
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.90000kr.14.90
10kr.12.54100kr.125.41
25kr.11.63280kr.290.82
100kr.10.36210kr.1,036.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450kr.9.17709kr.4,129.69
900kr.8.70784kr.7,837.06
1.350kr.8.45615kr.11,415.80
2.250kr.8.16243kr.18,365.47
3.150kr.7.98287kr.25,146.04
4.500kr.7.80416kr.35,118.72
Manufacturers Standard Package
Unit Price without VAT:kr.14.90000
Unit Price with VAT:kr.18.62500