



TL3240F160R | |
|---|---|
DigiKey Part Number | EG5007TR-ND - Tape & Reel (TR) EG5007CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL3240F160R |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3240F160R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.80mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.10mm x 6.10mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 1.8 VDC | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.16000 | kr.13.16 |
| 10 | kr.11.09400 | kr.110.94 |
| 25 | kr.10.29160 | kr.257.29 |
| 100 | kr.9.16670 | kr.916.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.8.11338 | kr.3,651.02 |
| 900 | kr.7.69471 | kr.6,925.24 |
| Unit Price without VAT: | kr.13.16000 |
|---|---|
| Unit Price with VAT: | kr.16.45000 |













