
TL3240F160BT | |
|---|---|
DigiKey Part Number | 141-TL3240F160BTTR-ND - Tape & Reel (TR) 141-TL3240F160BTCT-ND - Cut Tape (CT) 141-TL3240F160BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3240F160BT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3240F160BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.80mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.10mm x 6.10mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 3.2 VDC | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.57000 | kr.22.57 |
| 10 | kr.18.92300 | kr.189.23 |
| 25 | kr.17.53840 | kr.438.46 |
| 100 | kr.15.62680 | kr.1,562.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.13.87209 | kr.6,242.44 |
| 900 | kr.13.18421 | kr.11,865.79 |
| 1.350 | kr.12.81676 | kr.17,302.63 |
| 2.250 | kr.12.38949 | kr.27,876.35 |
| 3.150 | kr.12.12898 | kr.38,206.29 |
| 4.500 | kr.11.87039 | kr.53,416.76 |
| Unit Price without VAT: | kr.22.57000 |
|---|---|
| Unit Price with VAT: | kr.28.21250 |

