



TL3200AF160RRQ | |
|---|---|
DigiKey Part Number | EG4410TR-ND - Tape & Reel (TR) EG4410CT-ND - Cut Tape (CT) EG4410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3200AF160RRQ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3200AF160RRQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.80mm x 4.50mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red/Red | |
Illumination Voltage (Nominal) | 2.3 VDC | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Switch Travel | 0.25mm | |
Mechanical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.69000 | kr.33.69 |
| 10 | kr.28.11200 | kr.281.12 |
| 25 | kr.26.04160 | kr.651.04 |
| 100 | kr.23.22190 | kr.2,322.19 |
| 250 | kr.21.60248 | kr.5,400.62 |
| 500 | kr.20.51362 | kr.10,256.81 |
| 1.000 | kr.19.99061 | kr.19,990.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.18.22478 | kr.54,674.34 |
| Unit Price without VAT: | kr.33.69000 |
|---|---|
| Unit Price with VAT: | kr.42.11250 |

