




TL1270F160GYQBT | |
|---|---|
DigiKey Part Number | EG5068TR-ND - Tape & Reel (TR) EG5068CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL1270F160GYQBT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 6.62mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 4.50mm x 4.95mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green/Yellow | |
Illumination Voltage (Nominal) | 2.3 VDC | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.57000 | kr.46.57 |
| 10 | kr.38.70600 | kr.387.06 |
| 25 | kr.35.85440 | kr.896.36 |
| 100 | kr.32.00550 | kr.3,200.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.29.41543 | kr.8,824.63 |
| 600 | kr.27.99483 | kr.16,796.90 |
| 900 | kr.27.23836 | kr.24,514.52 |
| 1.500 | kr.26.36098 | kr.39,541.47 |
| 2.100 | kr.25.82709 | kr.54,236.89 |
| Unit Price without VAT: | kr.46.57000 |
|---|---|
| Unit Price with VAT: | kr.58.21250 |



