TL1105TF160QPPS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 12.644
Unit Price: kr.1.93000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.1.21004

Parametric Equivalent


E-Switch
In Stock: 14.219
Unit Price: kr.1.93000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.7.25481
Datasheet

Parametric Equivalent


E-Switch
In Stock: 2.042
Unit Price: kr.4.57000
Datasheet
Image for TL1105TF160QPPS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1105TF160QPPS

DigiKey Part Number
141-TL1105TF160QPPS-ND
Manufacturer
Manufacturer Product Number
TL1105TF160QPPS
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
7.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
15.000kr.0.74580kr.11,187.00
Unit Price without VAT:kr.0.74580
Unit Price with VAT:kr.0.93225