


TL1017AAAF260QG | |
|---|---|
DigiKey Part Number | 141-TL1017AAAF260QGTR-ND - Tape & Reel (TR) 141-TL1017AAAF260QGCT-ND - Cut Tape (CT) 141-TL1017AAAF260QGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1017AAAF260QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL1017AAAF260QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Operating Force | 260gf | |
Operating Temperature | -20°C ~ 70°C | |
Switch Travel | 0.15mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.79400 | kr.17.94 |
| 25 | kr.1.67880 | kr.41.97 |
| 100 | kr.1.50320 | kr.150.32 |
| 250 | kr.1.39328 | kr.348.32 |
| 500 | kr.1.31466 | kr.657.33 |
| 1.000 | kr.1.24137 | kr.1,241.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.13691 | kr.3,410.73 |
| 6.000 | kr.1.07883 | kr.6,472.98 |
| 9.000 | kr.1.04766 | kr.9,428.94 |
| 15.000 | kr.1.01131 | kr.15,169.65 |
| 21.000 | kr.0.98909 | kr.20,770.89 |
| 30.000 | kr.0.96698 | kr.29,009.40 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |







