


WS0850102F070PA | |
|---|---|
DigiKey Part Number | 141-WS0850102F070PA-ND |
Manufacturer | |
Manufacturer Product Number | WS0850102F070PA |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | WS0850102F070PA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC), 1A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 70gf | |
Release Force | - | |
Operating Position | 0.583" (14.8mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.38000 | kr.22.38 |
| 10 | kr.18.53800 | kr.185.38 |
| 25 | kr.17.19120 | kr.429.78 |
| 50 | kr.16.24220 | kr.812.11 |
| 100 | kr.15.34460 | kr.1,534.46 |
| 300 | kr.14.02190 | kr.4,206.57 |
| 500 | kr.13.44604 | kr.6,723.02 |
| 1.000 | kr.12.70163 | kr.12,701.63 |
| 5.000 | kr.11.81513 | kr.59,075.65 |
| Unit Price without VAT: | kr.22.38000 |
|---|---|
| Unit Price with VAT: | kr.27.97500 |

