Switch SPST-NO Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD1260BGQJR

DigiKey Part Number
141-TD1260BGQJRTR-ND - Tape & Reel (TR)
141-TD1260BGQJRCT-ND - Cut Tape (CT)
141-TD1260BGQJRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TD1260BGQJR
Description
DETECTOR, SPST, 1mA, Surface Mou
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TD1260BGQJR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
1mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount
Termination Style
J Lead
Ingress Protection
-
Features
-
Operating Force
35gf
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.870
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.4.85600kr.48.56
25kr.4.50640kr.112.66
50kr.4.25660kr.212.83
100kr.4.02150kr.402.15
250kr.3.73072kr.932.68
500kr.3.52440kr.1,762.20
1.000kr.3.44357kr.3,443.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.14531kr.6,290.62
4.000kr.2.97113kr.11,884.52
6.000kr.2.87367kr.17,242.02
10.000kr.2.81338kr.28,133.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500