Switch SPST-NO Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Panel Mount
TD1250CF160QS1
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

TD1250CF160QS1

DigiKey Part Number
141-TD1250CF160QS1-ND
Manufacturer
Manufacturer Product Number
TD1250CF160QS1
Description
Switches
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
TD1250CF160QS1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
50mA (DC)
Voltage Rating - DC
16 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Panel Mount
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
160gf
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
50,000 Cycles
Electrical Life
150,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.12.85181kr.12,851.81
Unit Price without VAT:kr.12.85181
Unit Price with VAT:kr.16.06476