



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 320, JN, P197, P227 and TL4201 Series | |
Mounting Type | Snap Fit | |
Size | 8.80mm Dia x 10.50mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.54300 | kr.15.43 |
| 25 | kr.1.48400 | kr.37.10 |
| 50 | kr.1.44160 | kr.72.08 |
| 100 | kr.1.39920 | kr.139.92 |
| 250 | kr.1.34488 | kr.336.22 |
| 500 | kr.1.30554 | kr.652.77 |
| 1.000 | kr.1.26716 | kr.1,267.16 |
| 5.000 | kr.1.18236 | kr.5,911.80 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |














