



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing Washer | |
For Use With/Related Products | RP8100 Series | |
Features | - | |
Mounting Feature | Back or Front of Panel | |
Thread Size | - | |
Size / Dimension | 0.535" (13.59mm) ID x 0.039" (1.00mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | - | |
Operating Temperature | -30°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.78400 | kr.7.84 |
| 25 | kr.0.75600 | kr.18.90 |
| 50 | kr.0.73300 | kr.36.65 |
| 100 | kr.0.71180 | kr.71.18 |
| 250 | kr.0.68440 | kr.171.10 |
| 500 | kr.0.66434 | kr.332.17 |
| 1.000 | kr.0.64480 | kr.644.80 |
| 5.000 | kr.0.60167 | kr.3,008.35 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |









