


RT3301AF260Q | |
|---|---|
DigiKey Part Number | 141-RT3301AF260QTR-ND - Tape & Reel (TR) 141-RT3301AF260QCT-ND - Cut Tape (CT) 141-RT3301AF260QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT3301AF260Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount, Reverse |
Datasheet | Datasheet |
EDA/CAD Models | RT3301AF260Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.84500 | kr.18.45 |
| 25 | kr.1.72200 | kr.43.05 |
| 100 | kr.1.54250 | kr.154.25 |
| 250 | kr.1.42928 | kr.357.32 |
| 500 | kr.1.34878 | kr.674.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.27358 | kr.1,273.58 |
| 2.000 | kr.1.20422 | kr.2,408.44 |
| 3.000 | kr.1.16652 | kr.3,499.56 |
| 5.000 | kr.1.12207 | kr.5,610.35 |
| 7.000 | kr.1.09466 | kr.7,662.62 |
| 10.000 | kr.1.06718 | kr.10,671.80 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |










