
RSC241D1021-147 | |
|---|---|
DigiKey Part Number | 141-RSC241D1021-147-ND |
Manufacturer | |
Manufacturer Product Number | RSC241D1021-147 |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RSC241D1021-147 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | Neon, Blue | |
Illumination Voltage (Nominal) | 250 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 27.20mm x 12.10mm | |
Operating Temperature | -20°C ~ 105°C | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.10.64180 | kr.53,209.00 |
| Unit Price without VAT: | kr.10.64180 |
|---|---|
| Unit Price with VAT: | kr.13.30225 |

