
PVA6REW4111 | |
|---|---|
DigiKey Part Number | 141-PVA6REW4111-ND |
Manufacturer | |
Manufacturer Product Number | PVA6REW4111 |
Description | SWITCH PB SPST 2A 36V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVA6REW4111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 1.7 VDC | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.88000 | kr.93.88 |
| 20 | kr.77.51700 | kr.1,550.34 |
| 40 | kr.74.13950 | kr.2,965.58 |
| 60 | kr.72.22933 | kr.4,333.76 |
| 100 | kr.69.89090 | kr.6,989.09 |
| 260 | kr.65.71038 | kr.17,084.70 |
| 500 | kr.62.98866 | kr.31,494.33 |
| 1.000 | kr.60.22062 | kr.60,220.62 |
| Unit Price without VAT: | kr.93.88000 |
|---|---|
| Unit Price with VAT: | kr.117.35000 |




