



RB212C1121 | |
---|---|
DigiKey Part Number | EG5641-ND |
Manufacturer | |
Manufacturer Product Number | RB212C1121 |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RB212C1121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 22.00mm | |
Operating Temperature | -20°C ~ 65°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.11000 | kr.10.11 |
10 | kr.8.71700 | kr.87.17 |
25 | kr.8.21760 | kr.205.44 |
50 | kr.7.86300 | kr.393.15 |
100 | kr.7.52130 | kr.752.13 |
250 | kr.7.09196 | kr.1,772.99 |
500 | kr.6.78324 | kr.3,391.62 |
1.000 | kr.6.48730 | kr.6,487.30 |
Unit Price without VAT: | kr.10.11000 |
---|---|
Unit Price with VAT: | kr.12.63750 |