R1973BBLKYILEF3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R1973BBLKYILEF3
R1973BBLKYILEF3
R1973BBLKYILEF3

R1973BBLKYILEF3

DigiKey Part Number
EG5582-ND
Manufacturer
Manufacturer Product Number
R1973BBLKYILEF3
Description
SWITCH ROCKER DPST 9A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 9A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
R1973BBLKYILEF3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Yellow
Actuator Marking
No Marking
Illumination Type, Color
Incandescent, Yellow
Illumination Voltage (Nominal)
12 VDC
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.80mm
Operating Temperature
-30°C ~ 65°C
Approval Agency
-
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.60000$3.60
10$3.10500$31.05
25$2.92800$73.20
50$2.80100$140.05
200$2.56245$512.49
400$2.45068$980.27
600$2.38748$1,432.49
1.000$2.31009$2,310.09
Manufacturers Standard Package
Unit Price without VAT:$3.60000
Unit Price with VAT:$4.50000