



R1973ABLKRILEF1 | |
---|---|
DigiKey Part Number | EG5575-ND |
Manufacturer | |
Manufacturer Product Number | R1973ABLKRILEF1 |
Description | SWITCH ROCKER SPST 9A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 9A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R1973ABLKRILEF1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | Neon, Red | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.80mm | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | - | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.89000 | kr.13.89 |
10 | kr.11.97400 | kr.119.74 |
25 | kr.11.29200 | kr.282.30 |
50 | kr.10.80200 | kr.540.10 |
200 | kr.9.88385 | kr.1,976.77 |
400 | kr.9.45345 | kr.3,781.38 |
600 | kr.9.21013 | kr.5,526.08 |
1.000 | kr.8.91206 | kr.8,912.06 |
Unit Price without VAT: | kr.13.89000 |
---|---|
Unit Price with VAT: | kr.17.36250 |