
R1966DBLKREDBR | |
|---|---|
DigiKey Part Number | R1966DBLKREDBR-ND |
Manufacturer | |
Manufacturer Product Number | R1966DBLKREDBR |
Description | SWITCH ROCKER SPDT 15A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | R1966DBLKREDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Red | |
Actuator Marking | - O = | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.40mm x 13.00mm | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | - | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.9.68290 | kr.968.29 |
| Unit Price without VAT: | kr.9.68290 |
|---|---|
| Unit Price with VAT: | kr.12.10363 |

