




PV9F2U0SS-311 | |
|---|---|
DigiKey Part Number | EG5122-ND |
Manufacturer | |
Manufacturer Product Number | PV9F2U0SS-311 |
Description | SWITCH PUSHBUTTON 4PST 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PST-2NO/2NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV9F2U0SS-311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 1.8 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 28.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.254.82000 | kr.254.82 |
| 10 | kr.219.81000 | kr.2,198.10 |
| 30 | kr.204.79967 | kr.6,143.99 |
| 50 | kr.198.15980 | kr.9,907.99 |
| 100 | kr.189.47800 | kr.18,947.80 |
| 250 | kr.178.55776 | kr.44,639.44 |
| Unit Price without VAT: | kr.254.82000 |
|---|---|
| Unit Price with VAT: | kr.318.52500 |


