



PV7F2T011-3R4 | |
|---|---|
DigiKey Part Number | EG5407-ND |
Manufacturer | |
Manufacturer Product Number | PV7F2T011-3R4 |
Description | SWITCH PUSHBUTTON SPDT 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV7F2T011-3R4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Blue/Green/Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.218.17000 | kr.218.17 |
| 20 | kr.180.00150 | kr.3,600.03 |
| 40 | kr.172.13925 | kr.6,885.57 |
| 60 | kr.167.69333 | kr.10,061.60 |
| 100 | kr.162.24880 | kr.16,224.88 |
| 260 | kr.152.51342 | kr.39,653.49 |
| Unit Price without VAT: | kr.218.17000 |
|---|---|
| Unit Price with VAT: | kr.272.71250 |



