
PV7F2T011-344-M03 | |
|---|---|
DigiKey Part Number | 141-PV7F2T011-344-M03-ND |
Manufacturer | |
Manufacturer Product Number | PV7F2T011-344-M03 |
Description | SWITCH PB DPST-NO/NC 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV7F2T011-344-M03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.199.11000 | kr.199.11 |
| 20 | kr.164.30400 | kr.3,286.08 |
| 40 | kr.157.12850 | kr.6,285.14 |
| 60 | kr.153.07133 | kr.9,184.28 |
| 100 | kr.148.10300 | kr.14,810.30 |
| 260 | kr.139.22004 | kr.36,197.21 |
| Unit Price without VAT: | kr.199.11000 |
|---|---|
| Unit Price with VAT: | kr.248.88750 |




