




PV6H240SS-3R1 | |
|---|---|
DigiKey Part Number | EG5371-ND |
Manufacturer | |
Manufacturer Product Number | PV6H240SS-3R1 |
Description | SWITCH PUSHBUTTON SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV6H240SS-3R1 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue/Green/Red |
Packaging Bulk | Illumination Voltage (Nominal) 1.8, 2.8, 2.8 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - DC 48 V | Base Product Number |
Actuator Type Round, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.128.64000 | kr.128.64 |
| 10 | kr.111.02000 | kr.1,110.20 |
| 40 | kr.101.55250 | kr.4,062.10 |
| 80 | kr.97.11538 | kr.7,769.23 |
| 120 | kr.94.60758 | kr.11,352.91 |
| 280 | kr.89.56471 | kr.25,078.12 |
| 520 | kr.86.04306 | kr.44,742.39 |
| Unit Price without VAT: | kr.128.64000 |
|---|---|
| Unit Price with VAT: | kr.160.80000 |


