LED Panel Indicator Green, Red 2.8V Green, 1.8V Red 20mA Green, 20mA Red Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV6F2PXSS-3G1

DigiKey Part Number
141-PV6F2PXSS-3G1-ND
Manufacturer
Manufacturer Product Number
PV6F2PXSS-3G1
Description
LED PNL IND GRN/RED 11.80MM SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red 2.8V Green, 1.8V Red 20mA Green, 20mA Red Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
PV6F2PXSS-3G1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green, Red
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
2.8V Green, 1.8V Red
Current
20mA Green, 20mA Red
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.63" (16.00mm)
Lens Size
11.80mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP65
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
40kr.63.11200kr.2,524.48
Manufacturers Standard Package
Unit Price without VAT:kr.63.11200
Unit Price with VAT:kr.78.89000