




PV6F240SSG-331 | |
|---|---|
DigiKey Part Number | EG5958-ND |
Manufacturer | |
Manufacturer Product Number | PV6F240SSG-331 |
Description | SWITCH PUSH SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV6F240SSG-331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.8 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.28000 | kr.108.28 |
| 10 | kr.93.42100 | kr.934.21 |
| 40 | kr.85.46125 | kr.3,418.45 |
| 80 | kr.81.73013 | kr.6,538.41 |
| 120 | kr.79.62108 | kr.9,554.53 |
| 280 | kr.75.37936 | kr.21,106.22 |
| 520 | kr.72.41775 | kr.37,657.23 |
| Unit Price without VAT: | kr.108.28000 |
|---|---|
| Unit Price with VAT: | kr.135.35000 |

