



PV6F240SS-3N1 | |
|---|---|
DigiKey Part Number | PV6F240SS-3N1-ND |
Manufacturer | |
Manufacturer Product Number | PV6F240SS-3N1 |
Description | SWITCH PUSH SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue/Green | |
Illumination Voltage (Nominal) | 2.8 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.112.40000 | kr.112.40 |
| 10 | kr.96.97700 | kr.969.77 |
| Unit Price without VAT: | kr.112.40000 |
|---|---|
| Unit Price with VAT: | kr.140.50000 |

