



PV6F240SS-221 | |
|---|---|
DigiKey Part Number | EG5953-ND |
Manufacturer | |
Manufacturer Product Number | PV6F240SS-221 |
Description | SWITCH PUSH SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV6F240SS-221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Orange | |
Illumination Voltage (Nominal) | 1.8 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.52000 | kr.85.52 |
| 10 | kr.73.81600 | kr.738.16 |
| 40 | kr.67.52950 | kr.2,701.18 |
| 80 | kr.64.58375 | kr.5,166.70 |
| 120 | kr.62.91808 | kr.7,550.17 |
| 280 | kr.59.56889 | kr.16,679.29 |
| 520 | kr.57.23096 | kr.29,760.10 |
| 1.000 | kr.54.85607 | kr.54,856.07 |
| Unit Price without VAT: | kr.85.52000 |
|---|---|
| Unit Price with VAT: | kr.106.90000 |

