Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product

PV4F2Y0SS-315

DigiKey Part Number
PV4F2Y0SS-315-ND
Manufacturer
Manufacturer Product Number
PV4F2Y0SS-315
Description
SWITCH PUSHBUTTON DPST 2A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV4F2Y0SS-315 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
24 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 19.00mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.247.10000kr.247.10
10kr.213.18700kr.2,131.87
40kr.194.97850kr.7,799.14
80kr.186.44350kr.14,915.48
120kr.181.61642kr.21,793.97
280kr.171.91132kr.48,135.17
Manufacturers Standard Package
Unit Price without VAT:kr.247.10000
Unit Price with VAT:kr.308.87500