PV4F2Y011-301
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PV4F2Y011-301
Additional Requirements for Selecting a Switch
What is your Application?

PV4F2Y011-344

DigiKey Part Number
EG5242-ND
Manufacturer
Manufacturer Product Number
PV4F2Y011-344
Description
SWITCH PUSHBUTTON DPST 2A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV4F2Y011-344 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
12 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 19.00mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.182.91000kr.182.91
10kr.157.81100kr.1,578.11
40kr.144.34550kr.5,773.82
80kr.138.03125kr.11,042.50
120kr.134.46133kr.16,135.36
280kr.127.28479kr.35,639.74
520kr.122.27396kr.63,582.46
Manufacturers Standard Package
Unit Price without VAT:kr.182.91000
Unit Price with VAT:kr.228.63750