



PV4F23011-335 | |
|---|---|
DigiKey Part Number | EG5226-ND |
Manufacturer | |
Manufacturer Product Number | PV4F23011-335 |
Description | SWITCH PUSHBUTTON SPDT 2A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV4F23011-335 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.182.10000 | kr.182.10 |
| 10 | kr.157.09800 | kr.1,570.98 |
| 40 | kr.143.69275 | kr.5,747.71 |
| 80 | kr.137.40825 | kr.10,992.66 |
| 120 | kr.133.85542 | kr.16,062.65 |
| 280 | kr.126.71189 | kr.35,479.33 |
| 520 | kr.121.72312 | kr.63,296.02 |
| Unit Price without VAT: | kr.182.10000 |
|---|---|
| Unit Price with VAT: | kr.227.62500 |



