
PV3F2H011-314 | |
|---|---|
DigiKey Part Number | PV3F2H011-314-ND |
Manufacturer | |
Manufacturer Product Number | PV3F2H011-314 |
Description | SWITCH PUSHBUTTON DPDT 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV3F2H011-314 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 2.8 VDC | |
Termination Style | Solder, Quick Connect - 0.079" (2.0mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.84.96600 | kr.3,398.64 |
| Unit Price without VAT: | kr.84.96600 |
|---|---|
| Unit Price with VAT: | kr.106.20750 |



