




PA41EC1100 | |
|---|---|
DigiKey Part Number | EG4687-ND |
Manufacturer | |
Manufacturer Product Number | PA41EC1100 |
Description | SWITCH PUSH DPST-NO 16A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PA41EC1100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.00mm x 13.00mm | |
Operating Temperature | -20°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.09000 | kr.21.09 |
| 10 | kr.18.23500 | kr.182.35 |
| 25 | kr.17.19880 | kr.429.97 |
| 50 | kr.16.45060 | kr.822.53 |
| 100 | kr.15.73610 | kr.1,573.61 |
| 400 | kr.14.39468 | kr.5,757.87 |
| 800 | kr.13.76583 | kr.11,012.66 |
| 1.200 | kr.13.41030 | kr.16,092.36 |
| Unit Price without VAT: | kr.21.09000 |
|---|---|
| Unit Price with VAT: | kr.26.36250 |


