



MS085R100F130C1A | |
|---|---|
DigiKey Part Number | MS085R100F130C1A-ND |
Manufacturer | |
Manufacturer Product Number | MS085R100F130C1A |
Description | SWITCH SNAP ACT SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS085R100F130C1A Models |
Category | Mounting Type Chassis Mount |
Manufacturer E-Switch | Termination Style Quick Connect - 0.110" (2.8mm) |
Series | Operating Force 130gf |
Packaging Bulk | Release Force 40gf |
Part Status Active | Operating Position 0.335" (8.5mm) |
Circuit SPDT | Pretravel 0.043" (1.1mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 20 V | Operating Temperature -25°C ~ 85°C |
Voltage Rating - DC 20 V | Base Product Number |
Actuator Type Round (Pin Plunger) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.72000 | kr.15.72 |
| 10 | kr.12.99700 | kr.129.97 |
| 25 | kr.12.05600 | kr.301.40 |
| 50 | kr.11.39040 | kr.569.52 |
| 100 | kr.10.76020 | kr.1,076.02 |
| 270 | kr.9.91859 | kr.2,678.02 |
| 540 | kr.9.37006 | kr.5,059.83 |
| 1.080 | kr.8.85152 | kr.9,559.64 |
| 5.130 | kr.8.08350 | kr.41,468.36 |
| Unit Price without VAT: | kr.15.72000 |
|---|---|
| Unit Price with VAT: | kr.19.65000 |

