Similar





MS0850501F045S1A | |
|---|---|
DigiKey Part Number | EG4540-ND |
Manufacturer | |
Manufacturer Product Number | MS0850501F045S1A |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS0850501F045S1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 45gf | |
Release Force | 20gf | |
Operating Position | 0.358" (9.1mm) | |
Pretravel | 0.140" (3.6mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.7.40100 | kr.74.01 |
| 25 | kr.6.86200 | kr.171.55 |
| 50 | kr.6.48280 | kr.324.14 |
| 100 | kr.6.12460 | kr.612.46 |
| 270 | kr.5.64578 | kr.1,524.36 |
| 540 | kr.5.33357 | kr.2,880.13 |
| 1.080 | kr.5.03856 | kr.5,441.64 |
| 5.130 | kr.4.43271 | kr.22,739.80 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |



