



| LP11OA1NBSYY | |
|---|---|
| DigiKey Part Number | LP11OA1NBSYY-ND | 
| Manufacturer | |
| Manufacturer Product Number | LP11OA1NBSYY | 
| Description | SWITCH PUSH SPST-NO 0.1A 12V | 
| Customer Reference | |
| Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LP11OA1NBSYY Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Through Hole | |
| Type | Standard, Illuminated | |
| Circuit | ||
| Switch Function | Off-Mom | |
| Current Rating (Amps) | 100mA (DC) | |
| Voltage Rating - DC | 12 V | |
| Actuator Type | Square, Button | |
| Actuator Marking | No Marking | |
| Color - Actuator/Cap | Clear | |
| Illumination Type, Color | LED, Yellow/Yellow | |
| Illumination Voltage (Nominal) | 2.2 VDC | |
| Termination Style | PC Pin | |
| Ingress Protection | - | |
| Features | - | |
| Panel Cutout Dimensions | - | |
| Operating Temperature | -20°C ~ 70°C | |
| Mechanical Life | 1,000,000 Cycles | |
| Electrical Life | 1,000,000 Cycles | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark