Rotary Switch 4 Position SP4T 350mA (AC) 125 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 4 Position SP4T 350mA (AC) 125 V AC Panel Mount
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product

KC14A13.002NLS

DigiKey Part Number
KC14A13.002NLS-ND
Manufacturer
Manufacturer Product Number
KC14A13.002NLS
Description
SWITCH ROTARY 4POS 350MA 125V
Customer Reference
Detailed Description
Rotary Switch 4 Position SP4T 350mA (AC) 125 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Obsolete
Number of Positions
4
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP4T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
350mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
13.00mm
Angle of Throw
30°
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
18.50mm
Panel Cutout Dimensions
Circular - 10.20mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.59.03000kr.59.03
5kr.50.66800kr.253.34
10kr.47.45300kr.474.53
25kr.43.50280kr.1,087.57
Unit Price without VAT:kr.59.03000
Unit Price with VAT:kr.73.78750