Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




KAE10LGGT | |
|---|---|
DigiKey Part Number | EG5039-ND |
Manufacturer | |
Manufacturer Product Number | KAE10LGGT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAE10LGGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper | |
Contact Finish | Gold | |
Height Above Board | 0.175" (4.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | - | |
Length | 1.041" (26.44mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | kr.8.13561 | kr.8,200.69 |
| Unit Price without VAT: | kr.8.13561 |
|---|---|
| Unit Price with VAT: | kr.10.16951 |







