EGL2290R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EGL2290R
EGL2290R
EGL2290B
EGL2290B

EGL2290R

DigiKey Part Number
EG5399TR-ND - Tape & Reel (TR)
EG5399CT-ND - Cut Tape (CT)
EG5399DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EGL2290R
Description
SWITCH SLIDE DPDT 300MA 6V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EGL2290R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
6 V
Actuator Type
Illuminated
Actuator Length
1.00mm
Contact Material
-
Contact Finish
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Features
LED, Red
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
2.00mm
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Operating Force
200gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.068
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.74000kr.21.74
10kr.18.20200kr.182.02
25kr.16.87080kr.421.77
100kr.15.03170kr.1,503.17
250kr.13.96116kr.3,490.29
500kr.13.23552kr.6,617.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.12.23522kr.18,352.83
3.000kr.11.69520kr.35,085.60
4.500kr.11.41004kr.51,345.18
Manufacturers Standard Package
Unit Price without VAT:kr.21.74000
Unit Price with VAT:kr.27.17500