




EG2322 | |
|---|---|
DigiKey Part Number | EG1948-ND |
Manufacturer | |
Manufacturer Product Number | EG2322 |
Description | SWITCH SLIDE DP3T 200MA 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EG2322 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 7.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 2.50mm | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | 150/300gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.27000 | kr.7.27 |
| 10 | kr.6.18600 | kr.61.86 |
| 25 | kr.5.74600 | kr.143.65 |
| 140 | kr.4.98050 | kr.697.27 |
| 280 | kr.4.70193 | kr.1,316.54 |
| 560 | kr.4.44486 | kr.2,489.12 |
| 1.120 | kr.4.21021 | kr.4,715.44 |
| 2.520 | kr.3.96486 | kr.9,991.45 |
| 5.040 | kr.3.77959 | kr.19,049.13 |
| Unit Price without VAT: | kr.7.27000 |
|---|---|
| Unit Price with VAT: | kr.9.08750 |

